84137000, Solid State Relays - Industrial Mount 10A/240Vac DC In ZC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 720 руб.
от 10 шт. —
14 370 руб.
Добавить в корзину 1 шт.
на сумму 17 720 руб.
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
Crydom GN series robust and versatile general purpose AC and DC panel mount solid state relays. These powerful single phase SSRs have superior thermal performance thanks to the use of DBC technology.
Технические параметры
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 3 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 10 mA to 15 mA |
IP Rating: | IP20 |
Load Current Rating: | 10 A |
Load Voltage Rating: | 24 VAC to 280 VAC |
Manufacturer: | Sensata |
Mounting Style: | Panel Mount |
Output Type: | Triac |
Package / Case: | Hockey Puck |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | GN |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | Indicator |
Capacitance | 8pF |
Control Voltage Range | 3 → 32 V dc |
Load Voltage Range | 24 → 280V ac |
Maximum Control Voltage | 32 V dc |
Maximum Load Current | 10 A rms |
Maximum Load Voltage | 280 V ac |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 1/2 cycles |
Minimum Control Voltage | 3 V dc |
Minimum Load Current | 500mA rms |
Minimum Load Voltage | 24 V ac |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount |
Number of Poles | 1 |
Off State Leakage Current | 0.1mA rms |
Operating Temperature Range | -40 →+80°C |
Output Device | SCR |
Range | Easy Pick |
Relay Type | Solid State Relay |
Series | 8413 |
Switching Type | Zero Cross |
Terminal Type | Screw |
Вес, г | 86.5 |
Техническая документация
Datasheet
pdf, 162 КБ
Datasheet
pdf, 7119 КБ
Datasheet
pdf, 79 КБ
Datasheet
pdf, 615 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ