AVD75B-48S3V3-6L, Isolated DC/DC Converters - Through Hole 75W 36-75Vin 3.3Vout 23A

AVD75B-48S3V3-6L, Isolated DC/DC Converters - Through Hole 75W 36-75Vin 3.3Vout 23A
Изображения служат только для ознакомления,
см. техническую документацию
59 шт., срок 7-9 недель
10 890 руб.
от 5 шт.9 800 руб.
от 10 шт.9 720 руб.
от 25 шт.8 907.32 руб.
Добавить в корзину 1 шт. на сумму 10 890 руб.
Номенклатурный номер: 8006241145
Артикул: AVD75B-48S3V3-6L

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
AVD 1/16 Brick DC-DC Converters

Artesyn Embedded Technologies AVD 1/16 Brick DC-DC Converters are housed in a standard pin configuration. These converters offer 50W, 75W, and 85W continuous power with a single output. The series provides up to 93% ultra-high efficiency, low ripple and noise, and a fixed switching frequency. Other features include high capacitive load capability, high reliability, and pre-bias startup capability. Artesyn Embedded Technologies AVD 1/16 Brick DC-DC Converters are ideal for supplying power in telecom and datacom applications.

Технические параметры

Brand: Artesyn Embedded Technologies
Factory Pack Quantity: Factory Pack Quantity: 192
Industry: Industrial
Input Voltage, Max: 75 V
Input Voltage, Min: 36 V
Input Voltage: 36 V to 75 V
Isolation Voltage: 1.5 kV
Manufacturer: Artesyn Embedded Technologies
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 23 A
Output Power: 75 W
Output Voltage-Channel 1: 3.3 V
Package / Case: 1/16 Brick
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: AVD75B
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 406 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.