IR4301MTRPBF, Audio Amplifiers Int Dig Audio Amp 160W 4ohm 250uVrms
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 050 руб.
от 10 шт. —
810 руб.
от 100 шт. —
645 руб.
от 250 шт. —
573.91 руб.
Добавить в корзину 1 шт.
на сумму 1 050 руб.
Описание
Semiconductors\Audio ICs\Audio Amplifiers
PowIRaudio™ IR43xx Integrated Power ModulesInfineon PowIRaudio™ Compact Integrated Power Modules are designed for high performance home theater systems and car audio amplifiers. They each integrate a PWM controller and two digital audio power MOSFETs in a single package, forming a high performance Class D audio amplifier. These integrated power modules offer a highly efficient, compact solution that reduces component count, shrinks PCB size up to 70%, and simplifies Class D amplifier design.
Технические параметры
Audio - Load Impedance: | 4 Ohms |
Brand: | Infineon Technologies |
Class: | Class-D |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 10 V to 15 V |
Output Power: | 160 W |
Package / Case: | PQFN-32 |
Part # Aliases: | IR4301MTRPBF SP001570994 |
Pd - Power Dissipation: | 31 W |
Product Category: | Audio Amplifiers |
Product Type: | Audio Amplifiers |
Product: | Audio Amplifiers |
Series: | IR43x |
Subcategory: | Audio ICs |
Supply Voltage - Max: | 15 V |
Supply Voltage - Min: | 10 V |
THD plus Noise: | 10% |
Tradename: | MERUS |
Type: | 1-Channel Mono |
Amplifier Class | Class D |
Amplifier Type | Class-D |
Application | Audio Equipment |
Maximum Power | 130W |
Mounting Type | Surface Mount |
Output Type | 2 Channel Mono |
Package Type | PQFN |
Pin Count | 44 |
Typical Single Supply Voltage | 95 V |
Вес, г | 2.4 |
Техническая документация
Datasheet
pdf, 1122 КБ
Datasheet IR4301MTRPBF
pdf, 1574 КБ
Дополнительная информация
Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем