MIKROE-2000, Optical Sensor Development Tools Heart rate click

MIKROE-2000, Optical Sensor Development Tools Heart rate click
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 7-9 недель
5 400 руб.
Добавить в корзину 1 шт. на сумму 5 400 руб.
Номенклатурный номер: 8006243908
Артикул: MIKROE-2000
Бренд: Mikroe

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Optical Sensor Development Tools
Sensor Click Boards

Mikroe Sensor Click Boards allow for adding a variety of sensors to applications and designs. Click Boards are based around the mikroBUS™ interface standard, and easily add incredible capabilities to systems. The devices are ideal for any type of applications that require custom sensor capability.

Технические параметры

Brand: Mikroe
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C
Manufacturer: Mikroe
Operating Supply Voltage: 3.3 V
Product Category: Optical Sensor Development Tools
Product Type: Optical Sensor Development Tools
Product: Add-On Modules
Series: Sensors-Optical-Click
Subcategory: Development Tools
Tool Is For Evaluation Of: MAX30100
Tradename: mikroBUS
Type: Oximeter, Heart Rate Monitor
Вес, г 31

Техническая документация

Datasheet
pdf, 1380 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.