ICE40LP8K-CM81, FPGA - Field Programmable Gate Array iCE40LP Ultra Low Power 7680 LUTs 1.2V

ICE40LP8K-CM81, FPGA - Field Programmable Gate Array iCE40LP Ultra Low Power 7680 LUTs 1.2V
Изображения служат только для ознакомления,
см. техническую документацию
3349 шт., срок 7-9 недель
3 290 руб.
от 25 шт.2 540 руб.
от 100 шт.2 280 руб.
Добавить в корзину 1 шт. на сумму 3 290 руб.
Номенклатурный номер: 8006244039
Артикул: ICE40LP8K-CM81

Описание

Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
iCE40 Series MobileFPGA Family
Lattice Semiconductor iCE40 Series MobileFPGA Family includes ultra-low power devices with flexible logic architecture. These FPGAs include five devices with densities ranging from 384 to 7680 Look-Up Tables (LUTs) for the LP and HX series and 2800 or 5280 4-input LUTs for the UltraPlus series. The Lattice Semiconductor iCE40 devices feature Embedded Block RAM (EBR), Non-volatile Configuration Memory (NVCM), and Phase Locked Loops (PLLs).

Технические параметры

Brand: Lattice
Factory Pack Quantity: Factory Pack Quantity: 490
Manufacturer: Lattice
Maximum Operating Frequency: 1066 MHz
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 63 I/O
Number of Logic Array Blocks - LABs: 960 LAB
Number of Logic Elements: 7680 LE
Operating Supply Current: 360 uA
Operating Supply Voltage: 1.2 V
Package / Case: UCBGA-81
Packaging: Tray
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Series: iCE40LP
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.26 V
Supply Voltage - Min: 1.14 V
Total Memory: 128 kbit
Brand Lattice
Factory Pack Quantity 490
Manufacturer Lattice
Maximum Operating Frequency 133 MHz
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of I/Os 63 I/O
Number of Logic Array Blocks - LABs 960
Number of Logic Elements 7680
Operating Supply Current 360 uA
Operating Supply Voltage 1.2 V
Package / Case UBGA-81
Packaging Tray
Product iCE40 LP
Product Category FPGA-Field Programmable Gate Array
RoHS Details
Series ICE40LP
Total Memory 128 kbit
Вес, г 0.03

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.