MH04-11S-300W, Industrial Hall Effect / Magnetic Sensors Switch Function 35G Op, 25G Release

MH04-11S-300W, Industrial Hall Effect / Magnetic Sensors Switch Function 35G Op, 25G Release
Изображения служат только для ознакомления,
см. техническую документацию
11436 шт., срок 7-9 недель
1 630 руб.
от 10 шт.1 100 руб.
от 100 шт.930 руб.
от 250 шт.860.86 руб.
Добавить в корзину 1 шт. на сумму 1 630 руб.
Номенклатурный номер: 8006245568
Артикул: MH04-11S-300W
Бренд: Meder Electronic

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Hall Effect / Magnetic Sensors
MH04/MH21 Micro-Power Hall Effect Sensors

Standex-Meder Electronics MH04/MH21 Micro-Power Hall Effect Sensors offer solid-state reliability, low power consumption, and consistent activation points. These features are available over a wide -40°C to +85°C temperature range in a rugged and environmentally isolated package. The Micro-Power version (-10) operates on 2.5V to 3.5V batteries with only a 5µA average supply current vs. the industry average of 5mA. Custom options include the output switch/latch, high-temperature resistance, and package design.

Технические параметры

Brand: MEDER electronic(Standex)
Current Rating: 4 mA
Factory Pack Quantity: Factory Pack Quantity: 10
Lead Length: 300 mm
Manufacturer: Standex Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Screw
Operating Point Min/Max: 25 G to 35 G
Operating Supply Voltage: 24 V
Packaging: Bulk
Part # Aliases: 2604111034
Product Category: Industrial Hall Effect/Magnetic Sensors
Product Type: Industrial Hall Effect/Magnetic Sensors
Series: MH
Subcategory: Sensors
Termination Style: Tinned Leads
Type: Unipolar
Вес, г 11.93

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.