BB 814 E6327 GR1, Varactor Diodes 50mA Silicn Variable Capacitance Diode

140 руб.
от 10 шт.110 руб.
от 100 шт.60 руб.
от 500 шт.52.13 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8006245888
Артикул: BB 814 E6327 GR1

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Varactor Diodes
Varactor Diodes 50mA Silicn Variable Capacitance Diode

Технические параметры

Application: Tuner
Brand: Infineon Technologies
Capacitance: 43 pF
Configuration: Dual Common Cathode
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Infineon
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Minimum Tuning Ratio: 2.05
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Part # Aliases: BB814E6327GR1XT SP000010433 BB814E6327GR1HTSA1
Product Category: Varactor Diodes
Product Type: Varactor Diodes
Qualification: AEC-Q101
Series: BB814
Subcategory: Diodes & Rectifiers
Tuning Ratio Test Condition: 2/8
Vr - Reverse Voltage: 20 V
Application Tuner
Brand Infineon Technologies
Capacitance 43 pF
Configuration Dual Common Cathode
Factory Pack Quantity 9000
Height 1 mm
Length 2.9 mm
Manufacturer Infineon
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Minimum Tuning Ratio 2.05
Mounting Style SMD/SMT
Package / Case SOT-23-3
Packaging Reel
Part # Aliases BB814E6327GR1HTSA1 BB814E6327GR1XT SP000010433
Product Category Varactor Diodes
RoHS Details
Series BB814
Tuning Ratio Test Condition 2/8
Unit Weight 0.050717 oz
Vr - Reverse Voltage 20 V
Width 1.3 mm
Вес, г 0.01

Техническая документация

Datasheet
pdf, 799 КБ

Дополнительная информация

Калькуляторы группы «Варикапы»
Типы корпусов импортных диодов