ADC081C021CIMM/NOPB, Analog to Digital Converters - ADC I2C-Compatble 8B ADC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
470 руб.
от 10 шт. —
380 руб.
от 100 шт. —
273 руб.
от 500 шт. —
223.84 руб.
Добавить в корзину 1 шт.
на сумму 470 руб.
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
1-Channel Single ADC SAR 188.9ksps 8-bit Serial 8-Pin VSSOP T/R
Технические параметры
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | SAR |
Brand: | Texas Instruments |
Development Kit: | ADC081C02XEB/NOPB |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | 0.25 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Features: | Oscillator, Small Size |
Gain Error: | 0.4 LSB |
INL - Integral Nonlinearity: | 0.25 LSB |
Input Type: | Single-Ended |
Input Voltage: | 5.5 V |
Interface Type: | I2C |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 3.3 V, 5 V |
Package / Case: | VSSOP-8 |
Power Consumption: | 0.26 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | Supply |
Resolution: | 8 bit |
Sample and Hold: | Yes |
Sampling Rate: | 188.9 kS/s |
Series: | ADC081C021 |
SINAD - Signal to Noise and Distortion Ratio: | 49.8 dB |
SNR - Signal to Noise Ratio: | 49.8 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.3 V, 5 V |
Supply Voltage - Min: | 3.3 V, 5 V |
Type: | ADC |
Architecture | SAR |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(2-Wire, I2C) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±0.4LSB |
Input Signal Type | Single-Ended |
Input Type | Voltage |
Input Voltage | 5.5V |
Integral Nonlinearity Error | ±0.25LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 8 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Polarity of Input Voltage | Unipolar |
PPAP | No |
Resolution | 8bit |
Sample and Hold | Yes |
Sampling Rate | 188.9ksps |
Signal to Noise Ratio | 49.8dB(Typ) |
Single-Ended Input | Yes |
Standard Package Name | SOP |
Supplier Package | VSSOP |
Supplier Temperature Grade | Industrial |
Voltage Reference | Supply |
Voltage Supply Source | Single |
Вес, г | 0.14 |
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем