ZWS10B-5, Switching Power Supplies 5V 2A, 10W Power Supply

ZWS10B-5, Switching Power Supplies 5V 2A, 10W Power Supply
Изображения служат только для ознакомления,
см. техническую документацию
86 шт., срок 7-9 недель
8 070 руб.
от 10 шт.6 710 руб.
от 25 шт.5 930 руб.
от 50 шт.5 669.28 руб.
Добавить в корзину 1 шт. на сумму 8 070 руб.
Альтернативные предложения1
Номенклатурный номер: 8006248143
Артикул: ZWS10B-5
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Supplies\Switching Power Supplies
Convection- & Conduction-Cooled Power Supplies
TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

Технические параметры

Approvals: EN60950-1, UL60950-1
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage: 85 VAC to 265 VAC
Manufacturer: TDK-Lambda
Mounting Style: PCB
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 2 A
Output Power: 10 W
Output Voltage-Channel 1: 5 VDC
Packaging: Bulk
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: ZWS-B
Subcategory: AC-DC Power Supply
Вес, г 60

Техническая документация

Datasheet
pdf, 1776 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.