BNC(75)-BLR-PC-12G, RF Connectors / Coaxial Connectors RECPT 75OHM 12GHZ RA THT

BNC(75)-BLR-PC-12G, RF Connectors / Coaxial Connectors RECPT 75OHM 12GHZ RA THT
Изображения служат только для ознакомления,
см. техническую документацию
473 шт., срок 7-9 недель
2 280 руб.
от 10 шт.1 960 руб.
от 25 шт.1 860 руб.
от 70 шт.1 603.26 руб.
Добавить в корзину 1 шт. на сумму 2 280 руб.
Альтернативные предложения1
Номенклатурный номер: 8006248149
Артикул: BNC(75)-BLR-PC-12G
Бренд: Hirose Electric

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
BNC75 75Ω Connectors

Hirose Electric BNC75 75Ω Connectors are 12G-SDI compatible and feature an easy-on, easy-off bayonet lock system. The series offers 150Vrms AC rated voltage and is rated for 75Ω. BNC75 connectors can mate with 50Ω-based BNC connectors. This series is reliable at high frequencies (up to 12GHz) and operates over a -30 C to +60 C temperature range. Applications for Hirose Electric BNC75 75Ω Connectors include professional cameras / broadcasting equipment, security / FA cameras, projectors, monitors, and medical devices.

Технические параметры

Body Finish: Silver
Body Material: Brass
Body Style: Bulkhead
Brand: Hirose Connector
Contact Material: Beryllium Copper
Contact Plating: Silver
Contact Termination: Solder
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Jack(Socket)
Impedance: 75 Ohms
Insulation Resistance: 1 GOhms
Isolation: Non-Isolated
Manufacturer: Hirose Electric
Mating Cycles: 500 Cycles
Maximum Frequency: 12 GHz
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -30 C
Mounting Style: Panel Mount
Orientation: Right Angle
Packaging: Tray
Part # Aliases: 302-0081-0-00
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: BNC
Series: BNC75
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 150 V
Вес, г 14.6

Техническая документация

Datasheet
pdf, 80 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.