HHBC24N-2R3A0104V, Power Inductors - Leaded 104uH 15A 20% DCR=10.4mOhms

HHBC24N-2R3A0104V, Power Inductors - Leaded 104uH 15A 20% DCR=10.4mOhms
Изображения служат только для ознакомления,
см. техническую документацию
6 190 руб.
от 12 шт.4 970 руб.
от 24 шт.4 810 руб.
Добавить в корзину 1 шт. на сумму 6 190 руб.
Номенклатурный номер: 8006253675
Артикул: HHBC24N-2R3A0104V
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
AC Line Filters

KEMET AC Line Filters, also known as coils or chokes, suppress electromagnetic interference (EMI) noise. All consumer electronics that use AC power need EMI suppression such as AC line filters. KEMET Electronics AC Line Filters are compact, low profile, and lightweight. These coils are available in a variety of form factors and heights, including split and non-split bobbin designs in common mode, as well as differential / normal mode, dual mode, and earth inductors.

Технические параметры

Application: Commercial
Brand: KEMET
Core Material: Ferrite
Diameter: 49.5 mm
Factory Pack Quantity: Factory Pack Quantity: 60
Inductance: 104 uH
Lead Diameter: 2.3 mm
Lead Spacing: 22 mm
Manufacturer: KEMET
Maximum DC Current: 20 A
Maximum DC Resistance: 10.4 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package/Case: 49.5 mm x 25.8 mm x 49.5 mm
Packaging: Tray
Part # Aliases: UALC4N2R3A0104
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Series: HHBC
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: Toroidal
Вес, г 143

Техническая документация

Datasheet
pdf, 757 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»