CAR1248FPBCXZ01A, Rack Mount Power Supplies 1200W 48V 12.75A I2C Communication

CAR1248FPBCXZ01A, Rack Mount Power Supplies 1200W 48V 12.75A I2C Communication
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
139 600 руб.
от 2 шт.121 900 руб.
Добавить в корзину 1 шт. на сумму 139 600 руб.
Альтернативные предложения1
Номенклатурный номер: 8006254061
Артикул: CAR1248FPBCXZ01A
Бренд: OmniOn Power

Описание

Power\Power Supplies\Rack Mount Power Supplies
CAR1248 Series Front End Power Supply and Shelf
ABB Embedded Power CAR1248 Series 48V Front End Power Supply offers 1200 Watts in 1U and ultra high power density of 19W/in³. ABB Embedded Power's CAR1248 Series Front End Power Supply component offers many features, including single-wire active current sharing; remote on/off, remote sense, voltage program and current share control circuits; constant current; current, voltage, AC OK, DC OK and temperature OK; microprocessor-based design that allows I 2 C communication; and international safety approvals including UL, CSA, CE Mark (LVD) and TUV. ABB Embedded Power's ACE125 Series 5-bay, 6 kilowatt shelf is the universal rack for the CAR1248FP and CAR1248TN. It is fully hot-pluggable and redundant and has remote sensing, LED indicators, built-in alarm signals, full protection features, and world-wide safety approvals.
Learn More

Технические параметры

Особенности -
Brand: ABB
Factory Pack Quantity: Factory Pack Quantity: 5
Industry: Industrial
Input Voltage: 85 VAC to 264 VAC
Manufacturer: ABB
Mounting Style: Rack
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 25 A
Output Power: 1.2 kW
Output Voltage-Channel 1: 48 V
Product Category: Rack Mount Power Supplies
Product Type: Rackmount Power Supplies
Product: Front End Supplies
Subcategory: AC-DC Power Supply
Вес, кг 1.83

Техническая документация

Datasheet
pdf, 346 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.