BD2269G-MGTR, Power Switch ICs - Power Distribution BD2269G-M is a low ON-Resistance N-Channel MOSFET high-side power switch, optimized for

BD2269G-MGTR, Power Switch ICs - Power Distribution BD2269G-M is a low ON-Resistance N-Channel MOSFET high-side power switch, optimized for
Изображения служат только для ознакомления,
см. техническую документацию
3000 шт., срок 6-8 недель
360 руб.
от 10 шт.290 руб.
от 100 шт.207 руб.
от 500 шт.170.86 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Альтернативные предложения3
Номенклатурный номер: 8006254223
Артикул: BD2269G-MGTR
Бренд: Rohm

Описание

Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
Automotive Switch ICs
ROHM Semiconductor Automotive Switch ICs integrate a low ON-resistance MOSFET and multiple protection circuits on a single chip. This results in a low loss, high efficiency, stable, and reliable operation. The ROHM Semiconductor AEC-Q100 qualified ICs consist of power management ICs and Intelligent Power Devices (IPDs) with smart low-side or high-side switch ICs. The IPDs have several advantages over mechanical relays. The devices have better protection and recovery function from an electrical short and offer FIT (Failure In Time) rate improvement by a non-mechanical approach. The ICs also have space-saving solutions in the compact packages that are offered. These switch ICs are available for broad compatibility from single-channel to multi-channel high-side switches. The automotive switch ICs come in various packages to match the requirements of the designers.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 40 us
On Resistance - Max: 155 mOhms
On Time - Max: 10 ms
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 500 mA
Package / Case: SSOP-5
Part # Aliases: BD2269G-M
Pd - Power Dissipation: 0.67 W
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Switches
Qualification: AEC-Q100
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: High Side

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.