EHHD036A0F41-HZ, Isolated DC/DC Converters - Through Hole 18-75 Vdc In 3.3Vdc Out 120W Out

EHHD036A0F41-HZ, Isolated DC/DC Converters - Through Hole 18-75 Vdc In 3.3Vdc Out 120W Out
Изображения служат только для ознакомления,
см. техническую документацию
257 шт., срок 6-8 недель
11 700 руб.
от 5 шт.10 520 руб.
от 10 шт.10 440 руб.
от 25 шт.9 419.51 руб.
Добавить в корзину 1 шт. на сумму 11 700 руб.
Номенклатурный номер: 8006254251
Артикул: EHHD036A0F41-HZ
Бренд: OmniOn Power

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
Hammerhead™ DC-DC Converter Power Modules

ABB Hammerhead™ DC-DC Converter Power Modules are designed with Total Efficiency™ architecture technology that reduces power loss by up to 50%. The series offers an ultra-wide input voltage range from 18V DC to 75V DC in DOSA eighth or sixteenth brick footprint or 1x1 brick with either surface mount or through-hole packaging. The wide input range and operating temperature range of -40°C to +85°C makes the Hammerhead power modules ideal for use in robotics, test and measurement equipment, medical devices, navigation systems, automotive electronics, and cellular infrastructure devices.

Технические параметры

Brand: ABB
Factory Pack Quantity: Factory Pack Quantity: 36
Industry: Industrial
Input Voltage, Max: 75 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 75 V
Isolation Voltage: 2.25 kV
Manufacturer: ABB
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 36 A
Output Power: 120 W
Output Voltage-Channel 1: 3.3 V
Package / Case: 1/8 Brick
Packaging: Bulk
Part # Aliases: 150029824
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter
Вес, г 37

Техническая документация

Datasheet EHHD036A0F41-HZ
pdf, 970 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

TEN12-4821
Traco
9 780 руб.
LTM8032EY
Analog Devices
10 630 руб.
TDN-3-2419WISM
Traco
13 720 руб.
LTM8032EV
Analog Devices
9 610 руб.
LT1370CR
Analog Devices
11 440 руб.