ZSSC312223KITV1P0, Interface Development Tools Modular SSC Kit ZSSC3122 & ZSSC3123
Описание
ZSSC312223KITV1P0 is a ZSC31210 / ZSSC3122 / ZSSC3123 SSC modular evaluation kit. cLite™ SSC modular evaluation kit contains the hardware needed for communication and calibration of a cLite™ family sensor signal conditioning IC, including the ZSC31210, ZSSC3122, and ZSSC3123. A PC can communicate with the cLite™ socketed on the cLite™ SSC evaluation board via the SSC communication board (SSC CB) through a USB connection. The kit does not include the cLite™ SSC evaluation software. The software should function on any Windows® 2000 / XP / Vista / Windows® 7/ Windows® 8 system. The cLite™ SSC evaluation board can connect to a capacitive sensor or provide on-board capacitors for simulating input from a capacitive sensor.
• Includes a small unpopulated test board for facilitating user prototypes.
Технические параметры
Номер Ядра Чипа | ZSC31210, ZSSC3122, ZSSC3123 |
Подтип Приложения | Capacitive Sensor |
Производитель Чипа | Renesas |
Тип Приложения Набора | Датчик |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.