MIMX8MQ5DVAJZAB, Processors - Application Specialized I.MX8 mScale 850D

MIMX8MQ5DVAJZAB, Processors - Application Specialized I.MX8 mScale 850D
Изображения служат только для ознакомления,
см. техническую документацию
17 650 руб.
от 10 шт.13 490 руб.
Добавить в корзину 1 шт. на сумму 17 650 руб.
Номенклатурный номер: 8006255097
Артикул: MIMX8MQ5DVAJZAB
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
i.MX 8M Applications Processors

NXP i.MX 8M Applications Processors feature Arm® Cortex®-A53 and Cortex-M4 cores designed to meet smart device application-enriched user experience requirements. The i.MX 8M processors are part of NXP"s EdgeVerse™ edge computing platform. The i.MX 8M provides industry-leading multimedia processing with four 1.5GHz Arm Cortex-A53 and Cortex-M4 cores. The devices also feature flexible memory options and high-speed connectivity interfaces. These high-performance processors address requirements for streaming media and 3D graphics. The entire 4K High Dynamic Range (HDR) is supported with pro audio fidelity with up to 20 audio channels and DSD512 audio. The NXP i.MX 8M processors' small size (0.65 mm pitch) allows for smaller, more compact form factors.

Технические параметры

Brand: NXP Semiconductors
Core: ARM Cortex A53, ARM Cortex M4
Data Bus Width: 32 bit/64 bit
Data RAM Size: 160 kB
Data ROM Size: 128 kB
Factory Pack Quantity: Factory Pack Quantity: 90
Interface Type: Ethernet, I2C, PCIe, SPI, USB
L1 Cache Data Memory: 16 kB, 32 kB
L1 Cache Instruction Memory: 16 kB, 32 kB
L2 Cache Instruction / Data Memory: 1 MB
Manufacturer: NXP
Maximum Clock Frequency: 1.5 GHz
Maximum Operating Temperature: +95 C
Memory Type: DDR3L, DDR4, LPDDR4
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 5 Core
Operating Supply Voltage: 810 mV to 1.05 V
Package / Case: FCBGA-621
Packaging: Tray
Part # Aliases: 935377777557
Processor Series: i.MX 8MQ
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Series: i.MX 8M
Subcategory: Microprocessors-MPU
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Вес, г 0.59

Техническая документация

Datasheet
pdf, 1166 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем