430058-508, Thermoelectric Peltier Modules SH08 28 05 L1 W4.5 14.7x10.3x3.1mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
33 шт., срок 7-9 недель
10 730 руб.
от 5 шт. —
9 120 руб.
от 10 шт. —
8 900 руб.
от 20 шт. —
7 971.19 руб.
Добавить в корзину 1 шт.
на сумму 10 730 руб.
Альтернативные предложения1
Описание
Thermal Management\Thermoelectric Peltier Modules
Annular Thermoelectric CoolersLaird Thermal Systems Annular Thermoelectric Coolers offer a 3.5W to 70.3W power range and are available in multiple configurations and geometric shapes. Annular Coolers come in square (SH series) and round (RH series) shapes and feature a circular hole in the center to accommodate light protrusion for optics, mechanical fastening, or temperature probes. These Coolers feature precise temperature control, no sound or vibration, and a reliable solid-state. Laird Annular Thermoelectric Coolers are ideal for reagent storage, handheld cosmetic lasers, centrifuges, and imaging sensors.
Технические параметры
Brand: | Laird Thermal Systems |
Delta Tmax: | +71 C |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Manufacturer: | Laird Thermal Systems |
Maximum Current: | 2.6 A |
Maximum Operating Temperature: | +80 C |
Maximum Voltage: | 3.2 V |
Part # Aliases: | SH08.28.05, L1, W4.5 |
Product Category: | Thermoelectric Peltier Modules |
Product Type: | Thermoelectric Peltier Modules |
Product: | Thermoelectric Coolers |
Qmax: | 5 W |
Series: | SH |
Subcategory: | Thermoelectric |
Tradename: | Annular |
Type: | Annular Style |
Current - Max | 2.6A |
Delta Tmax @ Th | 67В°C @ 25В°C |
ECCN | EAR99 |
Features | Lead Wires, Non-Sealed |
Height | 3.15mm |
HTSUS | 8418.69.0180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Stages | 1 |
Operating Temperature | 80В°C |
Other Related Documents | http://cdn.lairdtech.com/home/brandworld/files/Lai |
Package | Bulk |
Qmax @ Th | 5.0W @ 25В°C |
Resistance | 1.12 Ohms |
RoHS Status | RoHS Compliant |
Series | SH -> |
Size / Dimension | Rectangular - 14.73mm L x 10.31mm W |
Voltage - Max | 3.2V |
Вес, г | 2 |
Техническая документация
Datasheet 430058-508
pdf, 633 КБ
Термоэлектрические модули Пельтье
pdf, 257 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.