PCA9510ADP,118, Buffers & Line Drivers HOT SWAP I2C/SMBUS BUS BUFFER

PCA9510ADP,118, Buffers & Line Drivers HOT SWAP I2C/SMBUS BUS BUFFER
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
от 10 шт.620 руб.
от 100 шт.505 руб.
от 250 шт.492.24 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Номенклатурный номер: 8006257084
Артикул: PCA9510ADP,118
Бренд: NXP Semiconductor

Описание

Semiconductors\Logic ICs\Buffers & Line Drivers
Logic
NXP Semiconductors Logic portfolio consists of the industry"s smallest, leadless DQFN package for gates, octals, and MSI functions simplifying PCB routing, and the world"s smallest MicroPak™ and Diamond™ packages for single-, dual-, and triple-gate logic. We NXP continually invests in new process and package technologies, as well as new packaging facilities, focus on increasing performance, lowering power consumption, and reducing size and have the largest portfolio of dedicated Q100 devices.

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: NXP
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Input Lines: 2 Input
Number of Output Lines: 2 Output
Operating Supply Current: 6 mA
Package / Case: TSSOP-8
Part # Aliases: 935279844118
Polarity: Non-Inverting
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Quiescent Current: 16 uA
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Вес, г 0.3

Техническая документация

Datasheet
pdf, 135 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем