M85049/10-39W, Circular MIL Spec Backshells Backshell

M85049/10-39W, Circular MIL Spec Backshells Backshell
Изображения служат только для ознакомления,
см. техническую документацию
48 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
36 640 руб.
от 10 шт.29 290 руб.
от 25 шт.28 190 руб.
Добавить в корзину 1 шт. на сумму 36 640 руб.
Номенклатурный номер: 8006261860
Артикул: M85049/10-39W
Бренд: Souriau

Описание

Connectors\Circular Connectors\Circular MIL Spec Connectors\Circular MIL Spec Backshells
MIL-DTL Backshells

Sunbank Backshells meet MIL-DTL-38999, MIL-DTL-26482 series II, MIL-DTL-83723, and MIL-DTL-5015 specifications and are available in environmental and non-environmental options, as well as EMI / RFI shielding. Sunbank Backshells enhance the performance capabilities of the connectors for both general duty and severe environment applications. Applications include military, aeronautical, and advanced industrial applications with specific climatic, mechanical, or electrical requirements.

Технические параметры

Brand: Sunbank/Souriau
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Sunbank
Mating Style: Rotatable Coupling
MIL Type: MIL-DTL-5015, MIL-DTL-26482 II
Mounting Angle: Straight
Product Category: Circular MIL Spec Backshells
Product Type: Circular MIL Spec Backshells
Product: Environmental EMI/RFI Backshells
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Cadmium over Electroless Nickel
Shell Size: 22
Shell Style: Straight
Subcategory: Circular Connectors

Техническая документация

Datasheet
pdf, 503 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.