350551-6, Pin & Socket Connectors SKT 20-14 PHBR/AU
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
500 руб.
от 10 шт. —
370 руб.
от 100 шт. —
307 руб.
от 500 шт. —
265.29 руб.
Добавить в корзину 1 шт.
на сумму 500 руб.
Описание
UMNL SOK 20-14 AU/PHBZ L/P Power Contact Type: Contact Operating Voltage: 600 VAC Contact Mating Area Plating Material: Gold Wire Size: 20 – 14 AWG Wire Size: .5 – 2 mm² Contact 600 VAC Gold 20 – 14 AWG I Power Contact I Part Number: 350551-6 I Internal Number: 350551-6 I LADD Distribution
Технические параметры
3D Model | 350551-6.pdf |
Category | Connectors, Interconnects |
Contact Finish | Gold |
Contact Finish Thickness | 30µin(0.76µm) |
Contact Termination | Crimp |
Family | Rectangular Connectors-Contacts |
Online Catalog | Universal MATE-N-LOK |
Other Names | 3505516A25409 |
Packaging | Bulk |
Pin or Socket | Socket |
RoHS Information | 350551-6 Statement of ComplianceRoHS 2 Statement |
Series | Universal MATE-N-LOK, AMP |
Standard Package | 1 |
Tooling | A9943-ND-TOOL DIESET 14-20AWG UNI-MATEA25160-ND-ASSY PRO-CRIMPER UNIV M-N-LA9945-ND-TOOL CERTICRIMP 18-20AWG UMNLA9946-ND-TOOL CERTICRIMP 14-16AWG UMNL |
Wire Gauge | 14-20 AWG |
Вес, г | 0.44 |
Похожие товары