LT6017MPDJC#PBF, Precision Amplifiers Quad 3.2MHz, 0.8V/?s Low Power, Over-The-Top Precision Op Amp
см. техническую документацию
Описание
LT6017 is a quad rail-to-rail input operational amplifier with input offset voltage trimmed to less than 50µV. These amplifiers operate on single and split supplies with a total voltage of 3V to 50V and draw only 315µA per amplifier. They are reverse battery protected, drawing very little current for reverse supplies up to 50V. The Over-The-Top® input stage of the LT6017 is designed to provide added protection in tough environments. The input common mode range extends from V- to V+ and beyond: these amplifiers operate with inputs up to 76V above V- independent of V+. Internal resistors protect the inputs against transient faults up to 25V below the negative supply. The LT6017 can drive loads up to 25mA and are unity-gain stable with capacitive loads as large as 200pF. Optional external compensation can be added to extend the capacitive drive capability beyond 200pF.
• Low power: 315µA/amplifier
• Operating temperature range from-55°C to 150°C
• VOS: ±50µV (maximum)
• CMRR, PSRR: 126dB
• Reverse battery protection to 50V
• Gain bandwidth product: 3.2MHz
• Specified on 5V and ±15V supplies
• High voltage gain: 1000V/mV
• No phase reversal, no supply sequencing problems
Технические параметры
Диапазон Напряжения Питания | 3В до 50В |
Количество Выводов | 22вывод(-ов) |
Количество Усилителей | 4 Усилителя |
Максимальная Рабочая Температура | 150 C |
Минимальная Рабочая Температура | -55 C |
Полоса Пропускания | 3.3МГц |
Скорость Нарастания | 0.8В/мкс |
Стиль Корпуса Усилителя | DFN |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Вес, г | 3.576 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем