ADUM7641ARQZ, Digital Isolators 1 kV Six-Channel Digital Isolators
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 800 руб.
от 10 шт. —
1 600 руб.
от 25 шт. —
1 480 руб.
от 112 шт. —
994.66 руб.
Добавить в корзину 1 шт.
на сумму 1 800 руб.
Описание
Digital Isolator 6-CH 1Mbps 20-Pin QSOP Tube
Технические параметры
Automotive | No |
Coupling Type | Magnetic Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 5/1 |
Lead Shape | Gull-wing |
Maximum Data Rate | 1Mbps |
Maximum Fall Time (ns) | 2(Typ) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 105 |
Maximum Propagation Delay Skew (ns) | 20 |
Maximum Propagation Delay Time (tPHL) (ns) | 20 |
Maximum Propagation Delay Time (tPLH) (ns) | 20 |
Maximum Quiescent Supply Current (mA) | 1.16/0.98 |
Maximum Rise Time (ns) | 2(Typ) |
Maximum Working Insulation Voltage | 420Vp |
Minimum Common Mode Rejection (kV/us) | 15 |
Minimum Isolation Voltage (Vrms) | 1000 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 6 |
Packaging | Tube |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | QSOP |
Type | General Purpose |
Category | Isolators |
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 15kV/µs |
Data Rate | 1Mbps |
Family | Digital Isolators |
Inputs - Side 1/Side 2 | 5/1 |
Isolated Power | No |
Number of Channels | 6 |
Online Catalog | ADuM7640, 7641, 7642, 7643 Series |
Operating Temperature | -40°C ~ 105°C |
Package / Case | 20-SSOP(0.154", 3.90mm Width) |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns |
Pulse Width Distortion (Max) | 25ns |
Rise / Fall Time (Typ) | 2ns, 2ns |
Series | iCoupler® |
Standard Package | 56 |
Supplier Device Package | 20-QSOP |
Technology | Magnetic Coupling |
Video File | iCoupler Digital Isolators Meet Strict HEV/EV RequirementsezLINX™ iCoupler® Isolated Interface Development EnvironmentiCoupler® Digital Isolators in Motor Control Designs |
Voltage - Isolation | 1000Vrms |
Voltage - Supply | 3 V ~ 5.5 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем
Похожие товары