SN65HVD75DGKR, RS-485 Interface IC 3.3V-Supply RS-485 IEC ESD Protection
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
850 руб.
от 10 шт. —
680 руб.
от 100 шт. —
513 руб.
от 250 шт. —
489.95 руб.
Добавить в корзину 1 шт.
на сумму 850 руб.
Посмотреть аналоги1
Описание
Semiconductors\Interface ICs\RS-485 Interface IC
SN65HVD7x 3.3V-Supply RS-485 Interface ICsTexas Instruments SN65HVD7x 3.3V-Supply RS-485 Interface ICs with IEC ESD Protection have robust 3.3V drivers and receivers in a small package for demanding industrial applications. The bus pins of these TI devices are robust to ESD events with high levels of protection to Human-Body Model and IEC Contact Discharge specifications. TI SN65HVD78, SN65HVD75, and SN65HVD72 each combine a differential driver and a differential receiver that operate from a single 3.3V power supply. The driver differential outputs and the receiver differential inputs are connected internally to form a bus port suitable for half-duplex (two-wire bus) communication. These TI interface ICs feature a wide common-mode voltage range, making the devices suitable for multi-point applications over long cable runs. SN65HVD7x devices are characterized from -40°C to +125°C.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 20 Mb/s |
Duplex: | Half Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | Transceiver |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 950 uA |
Operating Supply Voltage: | 3.3 V |
Output Current: | 160 mA |
Output Type: | Differential |
Output Voltage: | 2 V |
Package / Case: | VSSOP-8 |
Pd - Power Dissipation: | 160 mW |
Product Category: | RS-485 Interface IC |
Product Type: | RS-485 Interface IC |
Product: | RS-485 Transceivers |
Series: | SN65HVD75 |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Automotive | No |
Data Rate | 20Mbps |
Data Transmission Topology | Multidrop|Multipoint |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | RS-422|RS-485 |
Isolation | No |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Drivers per Line | 1 |
Number of Receiver Enables | 1 |
Number of Receivers | 1 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 1 |
Number of Transmitters | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Receiver Communication Type | RS-422|RS-485 |
Receiver Signal Type | Differential |
Standard Package Name | SOP |
Supplier Package | VSSOP |
Supplier Temperature Grade | Industrial |
Transmitter Communication Type | RS-422|RS-485 |
Transmitter Signal Type | Differential |
Typical Single Supply Voltage (V) | 3.3 |
Вес, г | 0.02 |
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем
Похожие товары