BAT400D-7-F, Schottky Diodes & Rectifiers 40V 500mW

Фото 1/3 BAT400D-7-F, Schottky Diodes & Rectifiers 40V 500mW
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.110 руб.
от 100 шт.53 руб.
от 500 шт.49.96 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Номенклатурный номер: 8006267266
Артикул: BAT400D-7-F
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Diode Schottky 40V 500mA Surface Mount SOT-23-3

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 500 mA
Ifsm - Forward Surge Current: 3 A
Ir - Reverse Current: 30 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: SOT-23
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: BAT400
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Schottky Diode
Vf - Forward Voltage: 550 mV
Vrrm - Repetitive Reverse Voltage: 40 V
Base Product Number BAT400 ->
Capacitance @ Vr, F 125pF @ 0V, 1MHz
Current - Average Rectified (Io) 500mA
Current - Reverse Leakage @ Vr 50ВµA @ 30V
Diode Type Schottky
ECCN EAR99
HTSUS 8541.10.0070
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature - Junction -40В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-236-3, SC-59, SOT-23-3
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Speed Fast Recovery = 200mA (Io)
Supplier Device Package SOT-23-3
Voltage - DC Reverse (Vr) (Max) 40V
Voltage - Forward (Vf) (Max) @ If 550mV @ 500mA
Brand Diodes Incorporated
Configuration Single
Factory Pack Quantity 3000
Height 1 mm
If - Forward Current 500 mA
Ifsm - Forward Surge Current 3 A
Ir - Reverse Current 30 uA at 10 V
Length 3.05 mm
Manufacturer Diodes Incorporated
Maximum Operating Temperature + 125 C
Minimum Operating Temperature - 40 C
Mounting Style SMD/SMT
Operating Temperature Range - 40 C to + 125 C
Packaging Cut Tape or Reel
Product Schottky Diodes
Product Category Schottky Diodes & Rectifiers
Product Type Schottky Diodes & Rectifiers
Series BAT400
Subcategory Diodes & Rectifiers
Technology Si
Type Schottky Diode
Unit Weight 0.000282 oz
Vf - Forward Voltage 0.55 V
Vrrm - Repetitive Reverse Voltage 40 V
Width 1.4 mm
Average Forward Current 500мА
Forward Surge Current
Forward Voltage Max 550мВ
Repetitive Peak Reverse Voltage 40В
Количество Выводов 3вывод(-ов)
Максимальная Рабочая Температура 125°C
Стиль Корпуса Диода SOT-23
Тип Монтажа Диода SMD(Поверхностный Монтаж)
Вес, г 0.01

Техническая документация

Datasheet
pdf, 613 КБ
Datasheet BAT400D-7-F
pdf, 297 КБ
Datasheet BAT400D-7-F
pdf, 291 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов