ARJM11D7-009-AB-EW2, RJ45 Single Port 10/100 Base-T Magnetics - AutoMDIX - Tab Up - 4 Cores - 90° Angle - Wave Soldering - Shielded - ...
![Фото 1/3 ARJM11D7-009-AB-EW2, RJ45 Single Port 10/100 Base-T Magnetics - AutoMDIX - Tab Up - 4 Cores - 90° Angle - Wave Soldering - Shielded - ...](https://static.chipdip.ru/lib/137/DOC035137873.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/785/DOC044785240.jpg)
![](https://static.chipdip.ru/lib/334/DOC028334364.jpg)
890 руб.
Кратность заказа 10 шт.
от 100 шт. —
630 руб.
от 250 шт. —
560 руб.
Добавить в корзину 10 шт.
на сумму 8 900 руб.
Описание
Connectors\I O Connectors\Connector Telecom
ARJM11 Ethernet ConnectorsAbracon ARJM11 Ethernet Connectors feature RJ45 jacks with internal magnetics and support 10/100Base-T, 1000Base-T, 2.5GBase-T, and 5GBase-T applications. These RJ45 jacks offer flexibility to mix and match the physical orientation of the tab, pin layouts, EMI fingers, LED colors, and plating options. Abracon ARJM11 Ethernet Connectors support paste-in-hole (PIH) technology for the through-hole components to be compatible with the surface-mount reflow assembly process. These connectors operate in a 0°C to +70°C or -40°C to +85°C temperature range. Ideal applications include the Internet of Things (IoT) Ethernet, IP cameras, surveillance, phone, access points, industrial computers, and power over ethernet (PoE).
Технические параметры
Application: | 100 Base-T |
Brand: | ABRACON |
Color: | Black |
Configuration: | 1x1 |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Gender: | Jack(Female) |
Manufacturer: | ABRACON |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 8P8C |
Number of Positions: | 8 Position |
Packaging: | Tray |
Performance Category: | Cat 5, Cat 6 |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Series: | ARJM11 |
Shielding: | Shielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | Solder |
Type: | Magnetic Jack |
USOC Codes: | RJ45 |
Automotive | No |
Body Orientation | Right Angle |
ECCN (US) | EAR99 |
Ethernet Speed | 100BASE-T |
EU RoHS | Compliant |
Gender | F |
Integrated Magnetics | Yes |
Left/Right LED Color | Green/Yellow |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 8 |
Number of Cores per Jack | 4 |
Number of Loaded Positions | 8 |
Number of Ports | 1 |
Number of Terminals | 12 |
Packaging | Tray |
Part Status | Active |
PPAP | No |
Product Style | Single |
Shell Material | Brass |
Shell Plating | Nickel |
Shielding | Yes |
Spring Option | No |
Tab Direction | Up |
Terminal Pitch (mm) | 1.27 |
Termination Method | Solder |
Type | RJ-45 |
Inductance | 350 µH |
Max Operating Temperature | 85 °C |
Min Operating Temperature | -40 °C |
Mount | Through Hole |
Number of Rows | 1 |