MAX9768BETG+, Audio Amplifiers 10W Mono Class D Speaker Amplifier with
1 110 руб.
от 10 шт. —
870 руб.
от 75 шт. —
678 руб.
от 300 шт. —
537.39 руб.
Добавить в корзину 1 шт.
на сумму 1 110 руб.
Описание
AUDIO POWER AMP, CLASS D, 24TQFN; Output Power:10W; Amplifier Class:D; No. of Channels:1 Channel; Supply Voltage Range:4.5V to 14V; Amplifier Case Style:TQFN; No. of Pins:24Pins; Load Impedance:8ohm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Amplifer Supply Voltage:4.5V to 14V; Audio Power Amplifier Type:Class D; Current Iqc Max:14.2mA; Current Iqc Typ:7mA; No. of Channels:1Channels; Operating Temperature Range:-40°C to +85°C; Output Power (Pout):10W; Supply Voltage + Nom:16V; Supply Voltage Max:14V; Supply Voltage Min:4.5V; THD + N:0.08% @ 5W, 8ohm, VDD=3.3V; Termination Type:Surface Mount Device
Технические параметры
Category | Integrated Circuits(ICs) |
Family | Linear-Amplifiers-Audio |
Features | Depop, I²C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control |
Max Output Power x Channels @ Load | 10W x 1 @ 8 Ohm |
Mounting Type | Surface Mount |
Output Type | 1-Channel(Mono) |
Package / Case | 24-WFQFN Exposed Pad |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 75 |
Supplier Device Package | 24-TQFN-EP(4x4) |
Type | Class D |
Voltage - Supply | 4.5 V ~ 14 V |
Вес, г | 0.2 |
Техническая документация
Datasheet MAX9768ETG+
pdf, 1574 КБ
Дополнительная информация
Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем