38M2010AA1212, EMI Gaskets, Sheets, Absorbers & Shielding FLEX SHT 120x120mm w/Adh Priced/Sheet

38M2010AA1212, EMI Gaskets, Sheets, Absorbers & Shielding FLEX SHT 120x120mm w/Adh Priced/Sheet
Изображения служат только для ознакомления,
см. техническую документацию
99 шт., срок 7-9 недель
5 540 руб.
от 10 шт.4 440 руб.
от 25 шт.3 350 руб.
от 50 шт.3 116.51 руб.
Добавить в корзину 1 шт. на сумму 5 540 руб.
Номенклатурный номер: 8006279448
Артикул: 38M2010AA1212
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
Flexible Ferrite Sheets

Fair-Rite Flexible Ferrite Sheets are used as suppressors, blocking EM noise at lower frequencies while absorbing at higher frequencies to improve the performance of NFC, RFID, wireless charging, and shielding applications. Fair-Rite Flexible Ferrite Sheets are offered in a variety of material grades with four standard ferrite plate thicknesses. These products are manufactured with a 0.01mm thick PET film that allows bending without impacting effectiveness.

Технические параметры

Brand: Fair-Rite
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Fair-Rite
Mounting Style: Adhesive PSA
Packaging: Bulk
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Absorbers
Series: M2
Subcategory: EMI/RFI
Thickness: 0.1 mm
Type: Absorber Sheets & Tiles
Вес, г 0.01

Техническая документация

Datasheet
pdf, 2469 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.