DRV135UA, Audio Amplifiers AUDIO LINE DRIVERS

Фото 1/6 DRV135UA, Audio Amplifiers AUDIO LINE DRIVERS
Изображения служат только для ознакомления,
см. техническую документацию
1 810 руб.
от 10 шт.1 540 руб.
от 75 шт.1 150 руб.
от 300 шт.983.17 руб.
Добавить в корзину 1 шт. на сумму 1 810 руб.
Альтернативные предложения1
Номенклатурный номер: 8006280286
Артикул: DRV135UA
Бренд: Texas Instruments

Описание

Описание Микросхема driver, SO8, 1,5МГц, 6дБ, 15В/мкс Характеристики
Категория Микросхема

Технические параметры

Audio Load Resistance 600 Ohm
Brand Texas Instruments
Class Other
CMRR - Common Mode Rejection Ratio 46 dB
Factory Pack Quantity 2500
Gain 6 dB
GBP - Gain Bandwidth Product -
Ib - Input Bias Current -
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Output Power -
Package / Case SOIC-8
Packaging Reel
Product Audio Line Drivers/Receivers
Product Category Audio Amplifiers
PSRR - Power Supply Rejection Ratio 80 dB
RoHS Details
Series DRV135
SR - Slew Rate 15 V/us
Supply Current 5.2 mA
Supply Type Dual
Supply Voltage - Max 36 V
Supply Voltage - Min 9 V
THD plus Noise 0.001%
Type 1-Channel Line Driver
Unit Weight 0.002677 oz
Vos - Input Offset Voltage 10 mV
Amplifier Type Audio Line Drivers
Application Audio Equipment
Input Signal Type Differential
Minimum CMRR 46dB
Mounting Type Surface Mount
Number of Channels per Chip 1
Output Signal Type Differential
Package Type SOIC
Pin Count 8
Power Supply Type Dual
3 dB Bandwidth: 1.5 MHz
Audio - Load Impedance: 50 Ohms
Brand: Texas Instruments
Class: Other
CMRR - Common Mode Rejection Ratio: 46 dB
Dual Supply Voltage: +/-18 V
Factory Pack Quantity: Factory Pack Quantity: 2500
Gain: 6 dB
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-4.5 V
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 5.2 mA
Operating Supply Voltage: 4.5 V to 18 V
Output Signal Type: Differential
Package / Case: SOIC-8
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Line Drivers/Receivers
PSRR - Power Supply Rejection Ratio: 80 dB
Series: DRV135
SR - Slew Rate: 15 V/us
Subcategory: Audio ICs
Supply Type: Dual
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4.5 V
THD plus Noise: 0.001%
Type: Differential
Vos - Input Offset Voltage: 10 mV
Вес, г 0.076

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1481 КБ
Документация
pdf, 1918 КБ
Datasheet DRV134, DRV134
pdf, 815 КБ

Дополнительная информация

Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем