ADG738BRUZ, Multiplexer Switch ICs SERIAL SPI, 8-ch MUX

ADG738BRUZ, Multiplexer Switch ICs SERIAL SPI, 8-ch MUX
Изображения служат только для ознакомления,
см. техническую документацию
1 310 руб.
от 10 шт.1 090 руб.
от 96 шт.804 руб.
от 288 шт.710.33 руб.
Добавить в корзину 1 шт. на сумму 1 310 руб.
Номенклатурный номер: 8006280295
Артикул: ADG738BRUZ
Бренд: Analog Devices

Описание

Analog Multiplexer Single 8: 1 16-Pin TSSOP Tube

Технические параметры

Automotive No
Chip Enable Signals No
Configuration Single 8:1
ECCN (US) EAR99
EU RoHS Compliant
Input Signal Type Single
Lead Shape Gull-wing
Maximum Frequency (25°C) @ Vcc (MHz) 65(Typ)@5V
Maximum High Level Output Current (mA) 120
Maximum On Resistance (Ohm) 11@3V
Maximum On Resistance Range (Ohm) 10 to 25
Maximum Operating Temperature (°C) 85
Maximum Single Supply Voltage (V) 5.5
Maximum Supply Current (mA) 0.02@5.5V@-40C to 85C
Maximum Turn-Off Time (ns) 14(Typ)@3V
Maximum Turn-On Time (ns) 40(Typ)@3V
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 2.7
Mounting Surface Mount
Multiplexer Architecture 8:1
Number of Channels per Chip 1
Number of Inputs per Chip 8
Number of Outputs per Chip 1
Output Signal Type Single
Packaging Tube
Part Status Active
PCB changed 16
Pin Count 16
Power Supply Type Single
PPAP No
Standard Package Name SOP
Supplier Package TSSOP
Supplier Temperature Grade Industrial
Type Analog Multiplexer
Typical Single Supply Voltage (V) 3|5
Typical Supply Current (mA) 0.01@5.5V
Category Integrated Circuits(ICs)
Circuit 1x8
Family Switches, Multiplexers, Demultiplexers
Mounting Type Surface Mount
On-State Resistance 11 Ohm
Other Names ADG738BRUZ-REEL
Package / Case 16-TSSOP
Series *
Standard Package 2.5
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Voltage Supply Source Single Supply

Техническая документация

Datasheet
pdf, 357 КБ
Datasheet ADG739BRUZ
pdf, 345 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем