PR02000203300JR500, Metal Film Resistors - Through Hole 2watts 330ohms 5%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
от 10 шт. —
120 руб.
от 100 шт. —
47 руб.
от 1000 шт. —
24.31 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Описание
330 Ohms В±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film
Технические параметры
Case Style | Conformal Coated |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fail Safe Fusible Resistor | Yes |
Flame-Proof Support | Yes |
HTS | 8533.21.00.90 |
Lead Diameter (mm) | 0.78 |
Maximum Operating Temperature (°C) | 200 |
Minimum Operating Temperature (°C) | -55 |
Number of Terminals | 2 |
Package Shape | Cylindrical |
Packaging | Tape and Reel |
Part Status | Active |
Product Weight (g) | 0.504 |
Technology | Metal Film |
Temperature Coefficient (ppm/°C) | ±250 |
Temperature Range @ Derated Power (°C) | 70 to 200 |
Termination Forming | Not Formed |
Termination Style | Axial |
Composition | Metal Film |
ECCN | EAR99 |
Features | Automotive AEC-Q200, Flame Retardant Coating, Safe |
HTSUS | 8533.21.0090 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Tape & Reel(TR)Cut Tape(CT) |
Package / Case | Axial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.154"" Dia x 0.394"" L(3.90mm x 10.00mm) |
Supplier Device Package | Axial |
Temperature Coefficient | В±250ppm/В°C |
Axial/Radial | Axial |