VSC8572XKS-02, Ethernet ICs 2 Port GbE Cu/Fiber PHY with SGMII/RGMII & IEEE 1588

VSC8572XKS-02, Ethernet ICs 2 Port GbE Cu/Fiber PHY with SGMII/RGMII & IEEE 1588
Изображения служат только для ознакомления,
см. техническую документацию
10 760 руб.
от 10 шт.9 750 руб.
от 25 шт.7 440 руб.
от 90 шт.7 319.07 руб.
Добавить в корзину 1 шт. на сумму 10 760 руб.
Номенклатурный номер: 8006280799
Артикул: VSC8572XKS-02

Описание

Semiconductors\Communication & Networking ICs\Ethernet ICs
Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.

Технические параметры

Brand: Microchip Technology
Data Rate: 10 Mb/s, 100 Mb/s, 1 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 90
Interface Type: RGMII, SGMII
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Transceivers: 2 Transceiver
Operating Supply Voltage: 1 V
Package / Case: PBGA-256
Packaging: Tray
Product Category: Ethernet ICs
Product Type: Ethernet ICs
Product: Ethernet Transceivers
Series: VSC8572
Standard: 10/1GBASE-T, 100BASE-FX, 100BASE-TX, 1GBASE-X
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 1.05 V
Supply Voltage - Min: 950 mV
Base Product Number VSC8572 ->
ECCN 5A991B1
Function Ethernet
HTSUS 8542.39.0001
Interface RMII
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Mounting Type Surface Mount
Number of Circuits 2
Package Tray
Package / Case 256-BGA
RoHS Status ROHS3 Compliant
Supplier Device Package 256-PBGA (17x17)
Voltage - Supply 1V, 2.5V
Вес, г 9.21

Техническая документация

Datasheet
pdf, 2679 КБ
Datasheet VSC8572XKS-02
pdf, 2544 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем

DS9092T#, iButtons & Accessories iButton Probe
Analog Devices
8 650 руб.
ST16C654IQ100-F
Maxlinear
11 360 руб.
AD9888KSZ-170
Analog Devices
10 990 руб.
LTM2894CY
Analog Devices
12 120 руб.