MUX508IPWR, Multiplexer Switch ICs 9.4-pF on-state capacitance, 36-V, 8:1, 1-channel analog multiplexer 16-TSSOP -40 to 125

MUX508IPWR, Multiplexer Switch ICs 9.4-pF on-state capacitance, 36-V, 8:1, 1-channel analog multiplexer 16-TSSOP -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 110 руб.
от 10 шт.870 руб.
от 100 шт.685 руб.
от 250 шт.602.86 руб.
Добавить в корзину 1 шт. на сумму 1 110 руб.
Номенклатурный номер: 8006281028
Артикул: MUX508IPWR
Бренд: Texas Instruments

Описание

Semiconductors\Switch ICs\Multiplexer Switch ICs
MUX50x Precision Analog Multiplexers

Texas Instruments MUX50x Precision Analog Multiplexers are modern complementary metal-oxide-semiconductor (CMOS) analog multiplexers (muxes). The MUX508 offers 8: 1 single-ended channels; whereas, the MUX509 offers differential 4: 1 (8: 2) channels. The Texas Instruments MUX508 and MUX509 work equally well with dual supplies (±5V to ±18V) or a single supply (10V to 36V). These devices also perform well with symmetric supplies (such as V DD = 12V, V SS = -12V), and unsymmetric supplies (such as V DD = 12V, V SS = -5V). All digital inputs have TTL-logic compatible thresholds, ensuring TTL and CMOS logic compatibility when operating in the valid supply voltage range.

Технические параметры

Brand: Texas Instruments
Configuration: 1x8:1
Dual Supply Voltage: +/-5 V to+/-18 V
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-5 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Off Isolation - Typ: -85 dB
Off Time - Max: 75 ns
On Resistance - Max: 200 Ohms
On Time - Max: 149 ns
Operating Supply Voltage: 36 V
Package / Case: TSSOP-16
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers
Series: MUX508
Subcategory: Switch ICs
Supply Current - Max: 77 uA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 36 V
Supply Voltage - Min: 10 V
Switch Voltage - Max: 36 V
Вес, г 0.17

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем