LCA710STR, Solid State Relays - PCB Mount 1-Form-A 60V 1000 mA SSR w/optic MOSFET
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 480 руб.
от 10 шт. —
1 280 руб.
от 25 шт. —
1 050 руб.
от 100 шт. —
928.19 руб.
Добавить в корзину 1 шт.
на сумму 1 480 руб.
Посмотреть аналоги1
Описание
Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
OptoMOS 1-Form-A (SPST-NO) Solid State RelaysLittelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.
Технические параметры
Brand: | IXYS Integrated Circuits |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 900 mVDC to 1.4 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Input Current: | 50 mA |
Input to Output Isolation Method: | Optocoupler |
Load Current Rating: | 1 A |
Load Voltage Rating: | 60 VDC |
Manufacturer: | IXYS |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Output Type: | MOSFET |
Package / Case: | SMD DIP-6 |
Pd - Power Dissipation: | 150 mW |
Product Category: | Solid State Relays-PCB Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | LCA710 |
Subcategory: | Relays |
Termination Style: | SMD/SMT |
Tradename: | Clare |
Type: | Isolated |
California Prop 65 | Warning Information |
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
Load Current | 1A |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
On-State Resistance (Max) | 500 mOhms |
Output Type | AC, DC |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 6-SMD (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | LCA, OptoMOSВ® -> |
Supplier Device Package | 6-SMD |
Termination Style | Gull Wing |
Voltage - Input | 1.2VDC |
Voltage - Load | 0V ~ 60V |
Вес, г | 0.39 |
Техническая документация
Datasheet
pdf, 172 КБ
Datasheet LCA710STR
pdf, 131 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Похожие товары