R5F51101ADFL#30, 32-bit Microcontrollers - MCU RX110 MCU 32KB 10KB 48QFP -40TO85C noUSB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1019 шт., срок 6-8 недель
710 руб.
от 10 шт. —
490 руб.
от 100 шт. —
455 руб.
от 250 шт. —
395.69 руб.
Добавить в корзину 1 шт.
на сумму 710 руб.
Альтернативные предложения1
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
RX 32-bit MicrocontrollersRenesas Electronics RX 32-bit Microcontrollers (MCUs) are built around the high-performance RXv1/RXv2 CPU core and combine excellent operation performance with superior power efficiency. These MCUs come with various resources, such as Integrated Development Environments (IDE), debugging tools, programming tools, and middleware. The RX 32-bit MCUs consists of four product series such as RX700, RX600, RX200, and RX100. These MCUs share basic CPU architecture and peripherals and provide upward code compatibility. This maximizes design flexibility and facilitates software reuse.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | Renesas Electronics |
Core: | RX |
Data Bus Width: | 32 bit |
Data RAM Size: | 10 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | I2C, SCI, SMBus |
Manufacturer: | Renesas Electronics |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 10 Channel |
Number of I/Os: | 34 I/O |
Package / Case: | LFQFP-48 |
Packaging: | Tray |
Processor Series: | RX110 |
Product Category: | 32-bit Microcontrollers-MCU |
Product Type: | 32-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Series: | RX110 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Watchdog Timers: | Watchdog Timer |
ADCs | 10x12 bit |
Data Bus Width | 16bit |
Device Core | RXv1 |
Family Name | RX 100 |
Instruction Set Architecture | CISC Harvard |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 4 |
Number of LIN Channels | 0 |
Number of PWM Units | 0 |
Number of SPI Channels | 4 |
Number of UART Channels | 3 |
Number of USART Channels | 0 |
Package Type | LFQFP |
Pin Count | 48 |
Program Memory Size | 32 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(6x16 bit) |
RAM Size | 10 kB |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
USB Channels | 0 |
Width | 7.1mm |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары