DFR0626, Interface Development Tools The factory is currently not accepting orders for this product.

DFR0626, Interface Development Tools The factory is currently not accepting orders for this product.
Изображения служат только для ознакомления,
см. техническую документацию
36 шт., срок 7-9 недель
1 590 руб.
Добавить в корзину 1 шт. на сумму 1 590 руб.
Номенклатурный номер: 8006313129
Артикул: DFR0626
Бренд: DFRobot

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Interface Development Tools
Gravity DFR0626 I2C I/O Expansion Module
DFRobot Gravity DFR0626 I 2 C I/O Expansion Module is an IO expansion module that is based on the MCP23017. The module can expand an additional 16 IOs. It can set 8 I 2 C addresses, which means with this module, the microcontroller can connect 8 modules, and expand 128 IOs at most. The module solves the insufficient IO ports problem in applications like robots and interactive media. This Gravity MCP23017 I 2 C IO 16 digital IO expansion module has 2 groups of IO pins, GPIOA, and GPIOB. Each group has 8 independent IO interfaces, and each IO interface can be set to input, output, pull-up input (connect to 100KΩ pull-up resistor), interrupt, and so on.

Технические параметры

Brand: DFRobot
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: DFRobot
Operating Supply Voltage: 3.3 V to 5.5 V
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Product: Expansion Modules
Series: Gravity
Subcategory: Development Tools
Tool Is For Evaluation Of: MCP23017
Type: GPIO

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.