ADM3054BRWZ, CAN Interface IC 5 kV rms Signal Isolated High Speed CAN Transceiver with Bus Protection

Фото 1/2 ADM3054BRWZ, CAN Interface IC 5 kV rms Signal Isolated High Speed CAN Transceiver with Bus Protection
Изображения служат только для ознакомления,
см. техническую документацию
1 900 руб.
от 10 шт.1 630 руб.
от 25 шт.1 560 руб.
от 94 шт.1 063.58 руб.
Добавить в корзину 1 шт. на сумму 1 900 руб.
Посмотреть аналоги8
Номенклатурный номер: 8006313970
Артикул: ADM3054BRWZ
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\CAN Interface IC
Analog Devices Isolation - All

Технические параметры

Brand: Analog Devices
Data Rate: 1 Mb/s
Development Kit: EVAL-ADM3054EBZ
ESD Protection: Without ESD Protection
Factory Pack Quantity: Factory Pack Quantity: 47
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Number of Transceivers: 1
Operating Supply Current: 3 mA, 75 mA
Operating Supply Voltage: 5 V
Package / Case: SOIC-16
Packaging: Tube
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Series: ADM3054
Subcategory: Interface ICs
Supply Voltage - Max: 5.25 V, 5.5 V
Supply Voltage - Min: 3 V, 4.75 V
Type: CAN FD Transceiver
Automotive No
Maximum Operating Supply Voltage - (V) 5.25I5.5
Maximum Supply Current - (mA) 75I3
Military No
Minimum Operating Supply Voltage - (V) 4.75I3
Operating Temperature - (??C) -40~125
Packaging Tube
Pin Count 16
Standard Package Name SOP
Standard Supported ISO 11898
Supplier Package SOIC W
Вес, г 1

Техническая документация

Datasheet
pdf, 455 КБ
Документация
pdf, 439 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем