1N4002-E3/73
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
79 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
55 руб.
от 100 шт. —
25 руб.
от 500 шт. —
19.64 руб.
Добавить в корзину 3 шт.
на сумму 237 руб.
Описание
1N400xGP General Purpose Plastic Rectifiers
Vishay General Semiconductor 1N400xGP General-Purpose Plastic Rectifiers incorporate a glass passivated chip junction and Superectifier® structure for high efficiency and reliability. The 1N400xGP Rectifiers feature a low forward voltage drop and high forward surge capability. These devices also offer low leakage current, with a typical I R of less than 0.1μA.
Vishay General Semiconductor 1N400xGP General-Purpose Plastic Rectifiers incorporate a glass passivated chip junction and Superectifier® structure for high efficiency and reliability. The 1N400xGP Rectifiers feature a low forward voltage drop and high forward surge capability. These devices also offer low leakage current, with a typical I R of less than 0.1μA.
Технические параметры
Brand: | Vishay General Semiconductor |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Vishay |
Max Surge Current: | 45 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -50 C |
Mounting Style: | Through Hole |
Package / Case: | DO-204AL |
Packaging: | Ammo Pack |
Part # Aliases: | 1N4002-E3/54 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Subcategory: | Diodes & Rectifiers |
Type: | Standard Recovery Rectifiers |
Vf - Forward Voltage: | 1.1 V |
Vr - Reverse Voltage: | 100 V |
Automotive | No |
Configuration | Single |
Diameter | 2.7(Max) |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Through Hole |
Maximum Continuous Forward Current (A) | 1@Ta=75C |
Maximum DC Reverse Voltage (V) | 100 |
Maximum Junction Ambient Thermal Resistance | 50°C/W(Typ) |
Maximum Operating Temperature (°C) | 150 |
Maximum RMS Reverse Voltage (V) | 70 |
Minimum Operating Temperature (°C) | -50 |
Mounting | Through Hole |
Packaging | Ammo |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1.1 |
Peak Non-Repetitive Surge Current (A) | 45 |
Peak Reverse Current (uA) | 5 |
Peak Reverse Repetitive Voltage (V) | 100 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-204-AL |
Supplier Package | DO-41 |
Supplier Temperature Grade | Commercial |
Type | Switching Diode |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 75 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов