PCN2-S12-S15-S
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
54 шт., срок 7-9 недель
1 930 руб.
от 5 шт. —
1 840 руб.
от 15 шт. —
1 760 руб.
от 30 шт. —
1 595.11 руб.
Добавить в корзину 1 шт.
на сумму 1 930 руб.
Альтернативные предложения1
Номенклатурный номер: 8006319103
Бренд: CUI Inc
Описание
PCN2-S DC-DC Converters
CUI Inc PCN2-S DC-DC Converters are low-ripple and low-noise converters that provide up to 2W isolated output. These converters provide single/dual unregulated output and up to 86% efficiency. The PCN2-S converters offer 1kV DC isolation voltage and come in an industry standard SIP package.
CUI Inc PCN2-S DC-DC Converters are low-ripple and low-noise converters that provide up to 2W isolated output. These converters provide single/dual unregulated output and up to 86% efficiency. The PCN2-S converters offer 1kV DC isolation voltage and come in an industry standard SIP package.
Технические параметры
Brand: | CUI Inc. |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Industry: | Industrial |
Input Voltage, Max: | 13.2 V |
Input Voltage, Min: | 10.8 V |
Input Voltage: | 10.8 V to 13.2 V |
Isolation Voltage: | 1 kV |
Manufacturer: | CUI Inc. |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 134 mA |
Output Power: | 2 W |
Output Voltage-Channel 1: | 15 V |
Packaging: | Tube |
Part # Aliases: | 650-92289R |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | PCN2-S |
Subcategory: | DC-DC Converter |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.