78FR47K-RC, RF Inductors - Leaded 0.47uH 10%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
91 руб.
от 10 шт. —
76 руб.
от 100 шт. —
51 руб.
от 1000 шт. —
33.22 руб.
Добавить в корзину 1 шт.
на сумму 91 руб.
Описание
CHOKE, 470NH, 650MA, 10%, 330MHZ, Product Range:78F Series, Inductance:470nH, DC Current Rating:1A, DC Resistance Max:0.11ohm, Inductance Tolerance: 10%, Self Resonant Frequency Min:270MHz, Packaging:Each, Body Material:Ferrite , RoHS Compliant: Yes
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Mounting | Through Hole |
Type | RF Choke |
Technology | Bobbin Core |
Core Material | Ferrite |
Inductance (H) | 0.47u |
Tolerance | 10% |
Inductance Test Frequency (Hz) | 25M |
Maximum DC Current (A) | 1 |
Maximum DC Resistance (Ohm) | 0.11 |
Minimum Quality Factor | 40 |
Quality Test Frequency (Hz) | 25M |
Minimum Self Resonant Frequency (Hz) | 270M |
Lead Style | Axial |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Bag |
Product Diameter (mm) | 2.79 |
Product Length (mm) | 7.11 |
Brand | Bourns |
Diameter | 2.79 mm |
Factory Pack Quantity | 5000 |
Inductance | 470 nH |
Lead Diameter | 0.51 mm |
Length | 7.11 mm |
Manufacturer | Bourns |
Maximum DC Current | 1 A |
Maximum DC Resistance | 0.11 Ohms |
Mounting Style | Through Hole |
Operating Temperature Range | -55 C to+105 C |
Product | RF Inductors |
Product Category | Fixed Inductors |
Q Minimum | 40 |
RoHS | Details |
Self Resonant Frequency | 270 MHz |
Series | 78FR |
Shielding | Unshielded |
Termination Style | Axial |
Test Frequency | 25 MHz |
Вес, г | 0.31 |