XRCGB27M120F3P00R0, Crystals 2.0x1.6x0.65mm 27.12MHz Crystal +/-30ppm Initial tolerance

Фото 1/2 XRCGB27M120F3P00R0, Crystals 2.0x1.6x0.65mm 27.12MHz Crystal +/-30ppm Initial tolerance
Изображения служат только для ознакомления,
см. техническую документацию
2700 шт., срок 6-8 недель
82 руб.
от 10 шт.61 руб.
от 100 шт.50 руб.
от 500 шт.44.49 руб.
Добавить в корзину 1 шт. на сумму 82 руб.
Альтернативные предложения2
Номенклатурный номер: 8006340608
Артикул: XRCGB27M120F3P00R0
Бренд: Murata Electronics

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
Hybrid Crystal Resonator SMD Crystals
Murata Hybrid Crystal Resonators (HCR) Surface-Mount Device (SMD) Crystals are small 1612, 2016, and 5032 low-cost crystals that feature improved accuracy of less than ±100ppm. This is achieved through a quartz crystal element encased in Murata's proven packaging derived from its ceramic resonator technology. This combination creates a timing device that is smaller and lower cost than standard quartz crystals while maintaining the precision of quartz. Murata HCR SMD Crystals are RoHS compliant with four connection pads on the base, allowing for use on existing 3225 and 2520 board layouts. They are available in frequencies ranging from 10MHz to 50MHz.

Технические параметры

Brand: Murata Electronics
Drive Level: 300 uW
ESR: 150 Ohms
Factory Pack Quantity: Factory Pack Quantity: 3000
Frequency Stability: 20 PPM
Frequency: 27.12 MHz
Load Capacitance: 6 pF
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Style: SMD/SMT
Package / Case: 2 mm x 1.6 mm x 0.65 mm
Packaging: Reel, Cut Tape
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Series: XRCGB
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 30 PPM
Type: Crystal Unit
Brand Murata Electronics
Drive Level 300 uW
ESR 150 Ohms
Factory Pack Quantity 3000
Frequency 27.12 MHz
Frequency Stability 20 PPM
Height 0.65 mm
Length 2 mm
Load Capacitance 6 pF
Manufacturer Murata
Maximum Operating Temperature + 85 C
Minimum Operating Temperature - 30 C
Mounting Style SMD/SMT
Package / Case 2 mm x 1.6 mm
Packaging Cut Tape or Reel
Product Crystals
Product Category Crystals
Product Type Crystals
Series XR
Subcategory Crystals
Termination Style SMD/SMT
Tolerance 30 PPM
Type Crystal Oscillators
Width 1.6 mm

Техническая документация

Datasheet
pdf, 678 КБ
Datasheet
pdf, 678 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.