DF22R-3S-7.92C(28), Power to the Board Housing PL 3 POS 7.92mm ST Bag

DF22R-3S-7.92C(28), Power to the Board Housing PL 3 POS 7.92mm ST Bag
Изображения служат только для ознакомления,
см. техническую документацию
8259 шт., срок 7-9 недель
160 руб.
от 10 шт.120 руб.
от 100 шт.91 руб.
от 500 шт.83.99 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Альтернативные предложения2
Номенклатурный номер: 8006341599
Артикул: DF22R-3S-7.92C(28)
Бренд: Hirose Electric

Описание

Connectors\Power Connectors\Power to the Board
Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

Технические параметры

Brand: Hirose Connector
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 25 A
Factory Pack Quantity: Factory Pack Quantity: 100
Housing Color: Black
Housing Material: Polyamide(PA)
Insulation Resistance: 1000 MOhms
Manufacturer: Hirose Electric
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 3 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 680-1028-2-28
Pitch: 7.92 mm
Product Category: Power to the Board
Product Type: Power to the Board
Product: Sockets
Series: DF22
Subcategory: Power Connectors
Termination Style: Crimp
Tradename: EnerBee
Voltage Rating: 1 kV
Wire Gauge Max: 10 AWG
Wire Gauge Min: 16 AWG
Wire Gauge Range: 16 AWG to 10 AWG
Вес, г 6

Техническая документация

Datasheet
pdf, 704 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.