G23270006, Crystals 32.768kHz 6pF 20ppm -10 +60
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
от 10 шт. —
130 руб.
от 100 шт. —
90 руб.
от 500 шт. —
81.83 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Описание
Passive Components\Frequency Control & Timing Devices\Crystals
Standard Xtal/CrystalsDiodes Incorporated Standard Xtal / Crystals feature SaRonix-eCera quartz crystal resonators in industry-standard packages HC-49 / U, metal surface mount, UM-1, tubular, plastic molded, and ceramic surface mount. Diodes Incorporated Standard Xtal / Crystals are ideal for modular timing solutions or for direct use in electronic applications.
Технические параметры
Brand: | Diodes Incorporated |
Diameter: | 2 mm |
Drive Level: | 1 uW |
ESR: | 40 kOhms |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Frequency: | 32.768 kHz |
Lead Spacing: | 0.7 mm |
Load Capacitance: | 6 pF |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -10 C |
Mounting Style: | Through Hole |
Package/Case: | Cylinder |
Packaging: | Bulk |
Product Category: | Crystals |
Product Type: | Crystals |
Product: | Crystals |
Series: | G2 |
Subcategory: | Crystals |
Termination Style: | Radial |
Tolerance: | 20 PPM |
Tradename: | SaRonix-eCera |
Type: | Quartz Crystal |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 40 kOhms |
Frequency | 32.768kHz |
Frequency Tolerance | В±20ppm |
Height - Seated (Max) | 0.244"" (6.20mm) |
HTSUS | 8541.60.0010 |
Load Capacitance | 6pF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Mode | Fundamental |
Operating Temperature | -10В°C ~ 60В°C |
Package | Bulk |
Package / Case | Cylindrical Can, Radial |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Size / Dimension | 0.079"" Dia x 0.236"" L (2.00mm x 6.00mm) |
Type | kHz Crystal (Tuning Fork) |