LM2903BIPWR, Analog Comparators Dual industrial grade standard comparator 8-TSSOP -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
от 10 шт. —
98 руб.
от 100 шт. —
52 руб.
от 1000 шт. —
36.19 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Описание
Semiconductors\Amplifier ICs\Analog Comparators
LMx93/LM2903 Dual / Quad Differential ComparatorsTexas Instruments LMx93/LM2903 Dual / Quad Differential Comparators provide outstanding value for cost-sensitive applications. They feature lower offset voltage, higher supply voltage capability, lower supply current, lower input bias current, lower propagation delay, and improved 2kV ESD performance with drop-in replacement convenience. All devices consist of two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies is also possible as long as the difference between the two supplies is within 2V to 36V, and V CC is at least 1.5V more positive than the input common-mode voltage. Quiescent current is independent of the supply voltage, and the outputs can be connected to other open-collector outputs to achieve wired-AND relationships. Texas Instruments LMx93/LM2903 Dual / Quad Differential Comparators are ideal for server PSUs, cordless power tools, and vacuum robots. The LM2903-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Brand: | Texas Instruments |
Comparator Type: | Differential |
Factory Pack Quantity: Factory Pack Quantity: | 6000 |
Ib - Input Bias Current: | 25 nA |
Input Type: | Differential |
Ios - Input Offset Current: | 10 nA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 2.5 mA |
Output Type: | CMOS, TTL |
Package / Case: | TSSOP-8 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Propagation Delay Time: | 1 us |
Response Time: | 1 us |
Series: | LM2903B |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 3 V |
Vos - Input Offset Voltage: | 2.5 mV |
Features | Standard comparator |
Input Bias Current ( /-) (Max) (NA) | 25 |
Iq Per Channel (Typ) (MA) | 0.2 |
Manufacturer | Texas Instruments |
Number Of Channels (#) | 2 |
Operating Temperature Range (C) | -40 to 125 |
Output Type | Open-collector |
Propagation Delay Time (Μs) | 1 |
Rail-To-Rail | No |
Rating | Catalog |
VICR (Max) (V) | 34.5 |
VICR (Min) (V) | 0 |
Vos (Offset Voltage @ 25 C) (Max) (MV) | 2.5 |
Vs (Max) (V) | 36 |
Vs (Min) (V) | 2 |
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем