MCP6231UT-E/OT, Operational Amplifiers - Op Amps Single 1.8V 200KHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
от 25 шт. —
94 руб.
от 100 шт. —
87 руб.
от 3000 шт. —
72.92 руб.
Добавить в корзину 1 шт.
на сумму 120 руб.
Описание
ОУ Одиночный GP R-R I / O 6V Автомобильный 5-контактный SOT-23 T / R
Технические параметры
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Amplifier |
Maximum Input Offset Current (uA) | 0.000001(Typ)5.5V |
Maximum Input Offset Voltage (mV) | 5 5.5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 0.03 5.5V |
Maximum Single Supply Voltage (V) | 6 |
Minimum CMRR (dB) | 61 |
Minimum CMRR Range (dB) | 60 to 65 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 83(Typ) |
Minimum Single Supply Voltage (V) | 1.8 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | CMOS |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
Power Supply Type | Single |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Extended |
Type | General Purpose Amplifier |
Typical Gain Bandwidth Product (MHz) | 0.3 |
Typical Input Bias Current (uA) | 0.000001 5.5V |
Typical Input Noise Voltage Density (nV/rtHz) | 52 5.5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0006 5.5V |
Typical Output Current (mA) | 30(Max) |
Typical Single Supply Voltage (V) | 3|5 |
Typical Slew Rate (V/us) | 0.15 5.5V |
Typical Voltage Gain (dB) | 110 |
Common Mode Rejection Ratio | 61(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.001(nA) |
Input Offset Voltage | 5(mV) |
Maximum Input Offset Current | 0.000001(TYP)@5.5V |
Number of Elements | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SOT-23 |
Power Supply Rejection Ratio | 83(TYP)(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | 6(V) |
Single Supply Voltage (Min) | 1.8(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 0.15@5.5V(V/us) |
Technology | CMOS |
Unity Gain Bandwidth Product | 0.3 |
Voltage Gain in dB | 110(dB) |
Вес, г | 0.0063 |
Техническая документация
Datasheet
pdf, 1254 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем