67996-406HLF, Headers & Wire Housings 6P DR UNSHRD HRD TIN OVER NI
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
96 руб.
от 10 шт. —
70 руб.
от 100 шт. —
59 руб.
от 500 шт. —
47.82 руб.
Добавить в корзину 1 шт.
на сумму 96 руб.
Описание
• High temperature thermoplastic material
• Variable spacing height for stacking headers
• Allow dual entry; mating from top or bottom
• Blank 0.64mm square contact presents 4 surfaces of equal quality
• Standoff design
• Duplex plating
• Tin-lead plating in press-fit area
• Retention legs option
• Reflow compatible
• Cater to a wide range of applications
• Allows cleaning to remove soldering contamination
• Easy pin insertion onto PCB
• High retention force onto PCB
• Same layout on THT and press-fit
Технические параметры
Connector Type | Header,Breakaway |
Contact Material | Phosphor Bronze |
Contact Type | Male Pin |
Mounting Type | Through Hole |
Number Of Positions | 6 |
Number Of Rows | 2 |
Pitch | 0.100"(2.54mm) |
Row Spacing | 0.100"(2.54mm) |
Circluar Pins/Square Pins | Square Pins |
Color | Black |
Contact Plating | - |
Current Rating (Max) | - |
Insulation Height | 2.54mm |
Length of Mating Pin | - |
Pin Structure | - |
Voltage Rating (Max) | - |
Connector | pin header |
Connector pinout layout | 2x3 |
Connector series | BERGSTIK II |
Contacts pitch | 2.54mm |
Electrical mounting | THT |
Family | FCI |
Height | 10.8mm |
Kind of connector | male |
Kind of package | bulk |
Manufacturer | Amphenol Communications Solutions |
Number of pins | 6 |
Plating thickness | 2.54µm |
Spatial orientationInformation about relative position of each cable, terminals or PCB entry | straight |
Type of connector | pin strips |
Количество Контактов | 6контакт(-ов) |
Количество Рядов | 2ряд(-ов) |
Крышка разъема | Unshrouded |
Линейка Продукции | FCI BergStik 67996 |
Материал Контакта | Фосфористая Бронза |
Покрытие Контакта | Контакты с Покрытием из Олова |
Системы разъемов | Плата-к-плате |
Тип Оконцовки Контакта | Сквозное Отверстие |
Шаг Контактов | 2.54мм |
Brand | Amphenol FCI |
Contact Gender | Pin(Male) |
Current Rating | 3 A |
Factory Pack Quantity | 100 |
Flammability Rating | UL 94 V-0 |
Housing Material | Thermoplastic |
Insulation Resistance | 5000 MOhms |
Mating Post Length | 5.84 mm |
Mounting Angle | Vertical |
Operating Temperature Range | -65 C to+125 C |
Packaging | Bulk |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 67996 |
Termination Post Length | 2.41 mm |
Termination Style | Through Hole |
Tradename | BergStik |
Type | Unshrouded |
Voltage Rating | 1.5 kV |