C0603C471K5HACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 470pF X8R 0603 10%

Фото 1/2 C0603C471K5HACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 470pF X8R 0603 10%
Изображения служат только для ознакомления,
см. техническую документацию
52 руб.
от 10 шт.22 руб.
от 100 шт.13 руб.
от 1000 шт.9.20 руб.
Добавить в корзину 1 шт. на сумму 52 руб.
Номенклатурный номер: 8006351910
Артикул: C0603C471K5HACTU
Бренд: Kemet Electronics

Описание

KEMET's Ultra-Stable X8R dielectric features a 150°C maximum operating temperature, offering the latest in high temperature dielectric technology and reliability for extreme temperature applications. It offers the same temperature capability as conventional X8R, but without the capacitance loss due to applied DC voltage. Ultra-Stable X8R exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance with reference to ambient temperature. It is a suitable replacement for higher capacitance and larger footprint devices that fail to offer capacitance stability. Capacitance change with respect to temperature is limited to ±15% from -55°C to +150°C.

• Operating temperature range from -55°C to +150°C
• Capacitance offerings ranging from 100 pF to 0.22 µF
• EIA 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
• DC voltage ratings of 25 V, 50 V and 100 V
• -55°C to +150°C operating temperature range
• Non polarity device, minimize installation concerns
• High ripple current capability
• Extremely low ESR and ESL
• High thermal stability

Технические параметры

Номинальная емкость 470
Единица измерения пФ
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8532.24.00.20
Mounting Surface Mount
Capacitance Value 470pF
Tolerance 10%
Voltage 50VDC
Equivalent Series Resistance Type Extreme Low
Dielectric X8R
Technology Standard
Microwave Application No
Special Features Extremely Low ESR and ESL|High Thermal Stability
Construction Flat
Termination Style Pad
Number of Terminals 2
Case Style Ceramic Chip
Dissipation Factor (%) 2.5
Size (mm) 1.6 X 0.8 X 0.8
Package/Case 0603
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 150
Packaging Tape and Reel
Product Length (mm) 1.6
Product Depth (mm) 0.8
Product Height (mm) 0.8
Допуск Емкости ±10%
Емкость 470пФ
Квалификация -
Корпус Конденсатора / Пакет 0603(1608 метрический)
Линейка Продукции C Series KEMET
Максимальная Рабочая Температура 150°C
Минимальная Рабочая Температура -55°C
Напряжение (DC) 50В
Стиль Выводов Конденсатора Wraparound
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Характеристика Диэлектрика X8R
Вес, г 0.5

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»