STM809TWX6F, Supervisory Circuits 3.08V Reset 140ms

Фото 1/3 STM809TWX6F, Supervisory Circuits 3.08V Reset 140ms
Изображения служат только для ознакомления,
см. техническую документацию
11138 шт., срок 6-8 недель
180 руб.
от 10 шт.150 руб.
от 100 шт.108 руб.
от 250 шт.97.23 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Альтернативные предложения3
Номенклатурный номер: 8006359128
Артикул: STM809TWX6F
Бренд: STMicroelectronics

Описание

Процессор Supervisor 3,08 В 1 активный низкий/двухтактный 3-контактный SOT-23 T/R

Технические параметры

Battery Backup Switching No Backup
Brand STMicroelectronics
Chip Enable Signals No Chip Enable
Factory Pack Quantity 3000
Manual Reset No Manual Reset
Manufacturer STMicroelectronics
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Inputs Monitored 1 Input
Operating Supply Current 15 uA
Output Current 20 mA
Output Type Active Low, Push-Pull
Overvoltage Threshold 3.11 V
Package / Case SOT-23-3
Packaging Cut Tape or Reel
Pd - Power Dissipation 320 mW
Power Fail Detection No
Product Category Supervisory Circuits
Product Type Supervisory Circuits
Reset Delay Time 280 ms
Series STM809
Subcategory PMIC-Power Management ICs
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1 V
Threshold Voltage 3 V, 3.3 V, 5 V
Type Voltage Supervisory
Undervoltage Threshold 3.04 V
Watchdog Timers No Watchdog
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 320
Maximum Reset Active Time (ms) 280
Maximum Reset Threshold Voltage (V) 3.11
Maximum Supply Current (uA) 15
Minimum Operating Supply Voltage (V) 1
Minimum Operating Temperature (°C) -40
Minimum Reset Threshold Voltage (V) 3.04
Monitored Voltage (V) 5|3|3.3
Mounting Surface Mount
Number of Supervisors 1
Output Driver Active Low/Push-Pull
Part Status Active
PCB changed 3
Pin Count 3
PPAP No
Standard Package Name SOT
Supplier Package SOT-23
Supplier Temperature Grade Industrial
Typical Reset Threshold Voltage (V) 3.08
Watchdog Timer No
Maximum Monitored Voltage 3.15V
Maximum Operating Supply Voltage 5.5 V
Maximum Reset Active Time 280ms
Minimum Monitored Voltage 3.08V
Minimum Operating Supply Voltage 1 V
Mounting Type Surface Mount
Package Type SOT-23
Вес, г 0.034

Техническая документация

Datasheet
pdf, 384 КБ
Datasheet
pdf, 413 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 393 КБ
Datasheet
pdf, 241 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.