L0805R100MPWRT, Power Inductors - SMD V
67 руб.
от 10 шт. —
44 руб.
от 100 шт. —
33 руб.
от 1000 шт. —
23.50 руб.
Добавить в корзину 1 шт.
на сумму 67 руб.
Описание
Inductor RF Chip Wirewound 10uH 20% 2.52MHz 0.125A 0.36Ohm DCR 0805 T/R
Технические параметры
Current - Saturation | - |
Current Rating | 125mA |
DC Resistance (DCR) | 360 mOhm |
Features | - |
Frequency - Self Resonant | 32MHz |
Height - Seated (Max) | 0.057"(1.45mm) |
Inductance | 10ВµH |
Inductance Frequency - Test | 2.52MHz |
Manufacturer | KEMET |
Material - Core | Ferrite |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 105В°C |
Package / Case | 0805(2012 Metric) |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Q @ Freq | - |
Ratings | - |
Series | L-PWR |
Shielding | Unshielded |
Size / Dimension | 0.079" L x 0.049" W(2.00mm x 1.25mm) |
Supplier Device Package | 0805(2012 Metric) |
Tolerance | В±20% |
Type | Wirewound |
Вес, г | 0.01 |