24AA01HT-I/OT, EEPROM 1K 128 X 8 SER EE 2.5V IND 1/2 ARAY WP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
73 руб.
от 100 шт. —
66 руб.
от 3000 шт. —
55 руб.
Добавить в корзину 1 шт.
на сумму 73 руб.
Описание
Semiconductors\Memory ICs\EEPROM
24AA01/24LC01B/24FC01 1K I2C Serial EEPROMsMicrochip Technology 24AA01, 24LC01B, and 24FC01 1K I 2 C Serial EEPROMs are 1Kbit Electrically Erasable PROM. The device has one block of 128x8-bit memory with a 2-wire serial interface. The devices' low-voltage design permits operation down to 1.7V with standby and active currents of only 1µA and 1mA. The 24XX01 also has a page write capability for up to 8 bytes of data.
Технические параметры
Access Time: | 900 ns |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 1 kbit |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 1.7 V to 5.5 V |
Organization: | 128x8 |
Package / Case: | SOT-23-5 |
Product Category: | EEPROM |
Product Type: | EEPROM |
Programming Voltage: | 1.7 V to 5.5 V |
Series: | 24AA01 |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 3 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
Automotive | No |
Chip Density (bit) | 1K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Interface Type | Serial-I2C |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 900 |
Maximum Operating Frequency (MHz) | 0.4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Current (mA) | 3 |
Organization | 128x8 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
PPAP | No |
Programmability | Yes |
Programming Voltage (V) | 1.7 to 5.5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем