530BB100M000DG, Standard Clock Oscillators Differential/ single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 10-1417 MHz

Фото 1/2 530BB100M000DG, Standard Clock Oscillators Differential/ single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 10-1417 MHz
Изображения служат только для ознакомления,
см. техническую документацию
1557 шт., срок 6-8 недель
3 260 руб.
от 10 шт.2 900 руб.
от 25 шт.2 710 руб.
от 50 шт.2 560.35 руб.
Добавить в корзину 1 шт. на сумму 3 260 руб.
Номенклатурный номер: 8004614934
Артикул: 530BB100M000DG
Бренд: Skyworks Solutions

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
Standard Clock Oscillators Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 10-1417 MHz

Технические параметры

Brand: Skyworks Solutions, Inc.
Current Rating: 98 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 50
Frequency Stability: 20 PPM
Frequency: 100 MHz
Load Capacitance: 15 pF
Manufacturer: Skyworks
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Output Format: LVDS
Package / Case: 7 mm x 5 mm
Packaging: Cut Tape
Product Category: Standard Clock Oscillators
Product Type: Standard Oscillators
Series: Si530
Subcategory: Oscillators
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Termination Style: SMD/SMT
Type: Differential/Single-Ended
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Frequency Aging (ppm/Year) ±3(1st)
Frequency Stability (ppm) ±31.5
Lead Shape No Lead
Maximum Operating Supply Voltage (V) 3.63
Maximum Operating Temperature (°C) 85
Maximum Symmetry (%) 55
Minimum Operating Supply Voltage (V) 2.97
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Output Level LVDS
Part Status Active
PCB changed 6
Pin Count 6
PPAP No
Standard Frequency (MHz) 100
Type Crystal Oscillator
Typical Operating Supply Voltage (V) 3.3
Absolute Pull Range (APR) -
Base Resonator Crystal
Current - Supply (Disable) (Max) 75mA
Current - Supply (Max) 98mA
Frequency 100MHz
Frequency Stability В±20ppm
Function Enable/Disable
Height - Seated (Max) 0.071"(1.80mm)
Manufacturer Silicon Labs
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C
Output LVDS
Package / Case 6-SMD, No Lead
Packaging Strip
Ratings -
Series Si530
Size / Dimension 0.276" L x 0.197" W(7.00mm x 5.00mm)
Spread Spectrum Bandwidth -
Voltage - Supply 3.3V
Вес, г 0.19

Техническая документация

Datasheet
pdf, 633 КБ
Datasheet
pdf, 609 КБ
Документация
pdf, 1154 КБ

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.